
LU225S56KL | |
|---|---|
DigiKey Part Number | LU225S56KL-ND |
Manufacturer | |
Manufacturer Product Number | LU225S56KL |
Description | AC/DC CONVERTER 56V 150W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Efficiency 92% |
Series | Operating Temperature -10°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.16" L x 2.20" W x 1.50" H (105.7mm x 55.9mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 90 ~ 305 VAC | Standard Number 60950-1 |
Voltage - Output 1 56V | Minimum Load Required No |
Current - Output 1 2.68 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | Fr.129.13138 | Fr.10,330.51 |
| Unit Price without VAT: | Fr.129.13138 |
|---|---|
| Unit Price with VAT: | Fr.139.59102 |

