MINT1175A4806K01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 39
Unit Price: Fr.123.80000
Datasheet
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
MINT1175A Series

MINT1175A4806K01

DigiKey Part Number
271-2793-ND
Manufacturer
Manufacturer Product Number
MINT1175A4806K01
Description
AC/DC CONVERTER 48V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGB250S48KSL POWER / Advanced Energy39271-NGB250S48K-NDFr.123.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes