


TB65S24K | |
|---|---|
DigiKey Part Number | 271-2938-ND |
Manufacturer | |
Manufacturer Product Number | TB65S24K |
Description | AC/DC CONVERTER 24V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.7 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLB65S24K | SL POWER / Advanced Energy | 0 | 271-SLB65S24K-ND | Fr.32.97000 | Similar |


