TE150A1551F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE150A4803N01

DigiKey Part Number
271-3083-ND
Manufacturer
Manufacturer Product Number
TE150A4803N01
Description
AC/DC DESKTOP ADAPTER 48V 154W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48V 154 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
48V
Current - Output (Max)
3.2A
Power (Watts)
154 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
-
Input Connector
IEC 320-C8
Size / Dimension
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
Approval Agency
CE, cULus, D-Mark
Weight
1.543 lb (700.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
40Fr.100.49550Fr.4,019.82
Manufacturers Standard Package
Unit Price without VAT:Fr.100.49550
Unit Price with VAT:Fr.108.63564