
160CMQ035 | |
|---|---|
DigiKey Part Number | 160CMQ035SMC-ND |
Manufacturer | |
Manufacturer Product Number | 160CMQ035 |
Description | DIODE MOD SCHOTT 35V 80A TO249AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 80A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 80 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 5 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249AA |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-249AA |
Current - Average Rectified (Io) (per Diode) 80A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | Fr.32.37786 | Fr.17,095.51 |
| Unit Price without VAT: | Fr.32.37786 |
|---|---|
| Unit Price with VAT: | Fr.35.00047 |

