
161CMQ040 | |
---|---|
DigiKey Part Number | 161CMQ040SMC-ND |
Manufacturer | |
Manufacturer Product Number | 161CMQ040 |
Description | DIODE MOD SCHOTT 40V 80A TO249AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 80A Chassis Mount TO-249AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-249AA | |
Supplier Device Package | TO-249AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
528 | Fr.26.98920 | Fr.14,250.30 |
Unit Price without VAT: | Fr.26.98920 |
---|---|
Unit Price with VAT: | Fr.29.17533 |