
20CTQ035S | |
|---|---|
DigiKey Part Number | 1655-20CTQ035STR-ND - Tape & Reel (TR) 1655-20CTQ035SCT-ND - Cut Tape (CT) 1655-20CTQ035SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20CTQ035S |
Description | DIODE ARRAY SCHOTT 35V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 10 | Fr.0.77000 | Fr.7.70 |
| 100 | Fr.0.51260 | Fr.51.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.37748 | Fr.301.98 |
| 1,600 | Fr.0.34588 | Fr.553.41 |
| 2,400 | Fr.0.32977 | Fr.791.45 |
| 4,000 | Fr.0.31168 | Fr.1,246.72 |
| 5,600 | Fr.0.30096 | Fr.1,685.38 |
| 8,000 | Fr.0.29054 | Fr.2,324.32 |
| 20,000 | Fr.0.28810 | Fr.5,762.00 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |

