
30WQ10FN | |
---|---|
DigiKey Part Number | 1655-30WQ10FNTR-ND - Tape & Reel (TR) 1655-30WQ10FNCT-ND - Cut Tape (CT) 1655-30WQ10FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ10FN |
Description | DIODE SCHOTTKY 100V 3.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 92pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23200 | Fr.2.32 |
100 | Fr.0.14690 | Fr.14.69 |
500 | Fr.0.11000 | Fr.55.00 |
1,000 | Fr.0.09807 | Fr.98.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.08514 | Fr.212.85 |
5,000 | Fr.0.07713 | Fr.385.65 |
7,500 | Fr.0.07305 | Fr.547.88 |
12,500 | Fr.0.06846 | Fr.855.75 |
17,500 | Fr.0.06574 | Fr.1,150.45 |
25,000 | Fr.0.06310 | Fr.1,577.50 |
62,500 | Fr.0.05730 | Fr.3,581.25 |
125,000 | Fr.0.05600 | Fr.7,000.00 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |