
40CPQ045 | |
---|---|
DigiKey Part Number | 1655-40CPQ045-ND |
Manufacturer | |
Manufacturer Product Number | 40CPQ045 |
Description | DIODE ARR SCHOTT 45V 20A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.61000 | Fr.2.61 |
25 | Fr.1.45360 | Fr.36.34 |
100 | Fr.1.17740 | Fr.117.74 |
500 | Fr.0.95596 | Fr.477.98 |
1,000 | Fr.0.88481 | Fr.884.81 |
2,000 | Fr.0.82501 | Fr.1,650.02 |
5,000 | Fr.0.81970 | Fr.4,098.50 |
Unit Price without VAT: | Fr.2.61000 |
---|---|
Unit Price with VAT: | Fr.2.82141 |