DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

5.0SMCJ26CA

DigiKey Part Number
1655-5.0SMCJ26CATR-ND - Tape & Reel (TR)
1655-5.0SMCJ26CACT-ND - Cut Tape (CT)
1655-5.0SMCJ26CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMCJ26CA
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
119A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.42000Fr.2.42
10Fr.1.56600Fr.15.66
100Fr.1.08270Fr.108.27
500Fr.0.87604Fr.438.02
1,000Fr.0.80963Fr.809.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.73890Fr.2,216.70
Manufacturers Standard Package
Unit Price without VAT:Fr.2.42000
Unit Price with VAT:Fr.2.61602