SICRD6650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50WQ10FN

DigiKey Part Number
1655-50WQ10FNTR-ND - Tape & Reel (TR)
1655-50WQ10FNCT-ND - Cut Tape (CT)
1655-50WQ10FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50WQ10FN
Description
DIODE SCHOTTKY 100V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
770 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
250pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,930
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.38100Fr.3.81
100Fr.0.24570Fr.24.57
500Fr.0.18734Fr.93.67
1,000Fr.0.16853Fr.168.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.14813Fr.370.33
5,000Fr.0.13552Fr.677.60
7,500Fr.0.12909Fr.968.18
12,500Fr.0.12186Fr.1,523.25
17,500Fr.0.11759Fr.2,057.82
25,000Fr.0.11343Fr.2,835.75
62,500Fr.0.11090Fr.6,931.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022