



82CNQ030SL | |
|---|---|
DigiKey Part Number | 82CNQ030SLSMC-ND |
Manufacturer | |
Manufacturer Product Number | 82CNQ030SL |
Description | DIODE ARR SCHOTT 30V 40A PRM2-SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 40A Surface Mount PRM2-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PRM2-SL | |
Supplier Device Package | PRM2-SL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.02000 | Fr.16.02 |
| 10 | Fr.11.59000 | Fr.115.90 |
| 100 | Fr.11.14250 | Fr.1,114.25 |
| Unit Price without VAT: | Fr.16.02000 |
|---|---|
| Unit Price with VAT: | Fr.17.31762 |

