
KBP206G | |
|---|---|
DigiKey Part Number | 1655-KBP206G-ND |
Manufacturer | |
Manufacturer Product Number | KBP206G |
Description | BRIDGE RECT 1PHASE 600V 2A KBP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 35 | Fr.0.23800 | Fr.8.33 |
| 105 | Fr.0.19343 | Fr.20.31 |
| 525 | Fr.0.14640 | Fr.76.86 |
| 1,015 | Fr.0.13192 | Fr.133.90 |
| 2,030 | Fr.0.11902 | Fr.241.61 |
| 5,005 | Fr.0.10525 | Fr.526.78 |
| 10,010 | Fr.0.09658 | Fr.966.77 |
| 50,015 | Fr.0.08180 | Fr.4,091.23 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |





