


ER5G | |
|---|---|
DigiKey Part Number | 1655-ER5GTR-ND - Tape & Reel (TR) 1655-ER5GCT-ND - Cut Tape (CT) 1655-ER5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER5G |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 58pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.38000 | Fr.3.80 |
| 100 | Fr.0.24520 | Fr.24.52 |
| 500 | Fr.0.18694 | Fr.93.47 |
| 1,000 | Fr.0.16816 | Fr.168.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12263 | Fr.367.89 |
| 6,000 | Fr.0.11241 | Fr.674.46 |
| 9,000 | Fr.0.11060 | Fr.995.40 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

