Similar

MMBD914 | |
|---|---|
DigiKey Part Number  | 1655-MMBD914TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMBD914  | 
Description  | DIODE STANDARD 100V 200MA SOT23  | 
Customer Reference  | |
Detailed Description  | Diode 100 V 200mA Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | 200mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 10 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 75 V  | |
Capacitance @ Vr, F  | 4pF @ 0V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOT-23  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | 





