S23CC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4

DigiKey Part Number
1655-BZX84C2V4TR-ND - Tape & Reel (TR)
1655-BZX84C2V4CT-ND - Cut Tape (CT)
1655-BZX84C2V4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V4
Description
DIODE ZENER 2.4V 350MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05800Fr.0.58
100Fr.0.03570Fr.3.57
500Fr.0.02574Fr.12.87
1,000Fr.0.02249Fr.22.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.01834Fr.55.02
6,000Fr.0.01623Fr.97.38
9,000Fr.0.01516Fr.136.44
15,000Fr.0.01395Fr.209.25
21,000Fr.0.01323Fr.277.83
30,000Fr.0.01253Fr.375.90
75,000Fr.0.01100Fr.825.00
150,000Fr.0.01005Fr.1,507.50
300,000Fr.0.00925Fr.2,775.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810