
P6KE120CA | |
---|---|
DigiKey Part Number | 1655-P6KE120CACT-ND - Cut Tape (CT) 1655-P6KE120CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE120CA |
Description | TVS DIODE 102VWM 165VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23400 | Fr.2.34 |
100 | Fr.0.14820 | Fr.14.82 |
500 | Fr.0.11106 | Fr.55.53 |
1,000 | Fr.0.09903 | Fr.99.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.08373 | Fr.251.19 |
6,000 | Fr.0.07601 | Fr.456.06 |
9,000 | Fr.0.07208 | Fr.648.72 |
15,000 | Fr.0.06766 | Fr.1,014.90 |
21,000 | Fr.0.06504 | Fr.1,365.84 |
30,000 | Fr.0.06249 | Fr.1,874.70 |
75,000 | Fr.0.05690 | Fr.4,267.50 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |