


S3M0025120B | |
---|---|
DigiKey Part Number | 1655-S3M0025120B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3M0025120B |
Description | MOSFETS SILICON CARBIDES 1200V 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 73A (Tc) 394W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 48A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 175 nC @ 18 V | |
Vgs (Max) | +18V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3519 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 394W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.06000 | Fr.10.06 |
35 | Fr.5.95257 | Fr.208.34 |
105 | Fr.5.26276 | Fr.552.59 |
525 | Fr.4.96301 | Fr.2,605.58 |
Unit Price without VAT: | Fr.10.06000 |
---|---|
Unit Price with VAT: | Fr.10.87486 |