
SDURB1640CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1640CTTR-ND - Tape & Reel (TR) 1655-SDURB1640CT-ND - Cut Tape (CT) 1655-SDURB1640CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1640CT |
Description | DIODE ARRAY GP 400V 16A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 45 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.48400 | Fr.4.84 |
| 100 | Fr.0.31430 | Fr.31.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.20840 | Fr.166.72 |
| 1,600 | Fr.0.18906 | Fr.302.50 |
| 2,400 | Fr.0.17919 | Fr.430.06 |
| 4,000 | Fr.0.17203 | Fr.688.12 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

