
SDURB1640CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1640CTTR-ND - Tape & Reel (TR) 1655-SDURB1640CT-ND - Cut Tape (CT) 1655-SDURB1640CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1640CT |
Description | DIODE ARRAY GP 400V 16A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.45200 | Fr.4.52 |
| 100 | Fr.0.29360 | Fr.29.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.21028 | Fr.168.22 |
| 1,600 | Fr.0.19075 | Fr.305.20 |
| 2,400 | Fr.0.18080 | Fr.433.92 |
| 4,000 | Fr.0.16961 | Fr.678.44 |
| 5,600 | Fr.0.16298 | Fr.912.69 |
| 8,000 | Fr.0.15653 | Fr.1,252.24 |
| 20,000 | Fr.0.14239 | Fr.2,847.80 |
| 40,000 | Fr.0.14089 | Fr.5,635.60 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

