
| SDURF1660CTR | |
|---|---|
| DigiKey Part Number | 1655-SDURF1660CTR-ND | 
| Manufacturer | |
| Manufacturer Product Number | SDURF1660CTR | 
| Description | DIODE ARRAY GP 600V 8A ITO220AB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Anode 600 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SMC Diode Solutions | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Anode | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) (per Diode) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 16 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 Full Pack, Isolated Tab | |
| Supplier Device Package | ITO-220AB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 | 
| 10 | Fr.0.44800 | Fr.4.48 | 
| 100 | Fr.0.29090 | Fr.29.09 | 
| 500 | Fr.0.22320 | Fr.111.60 | 
| 1,000 | Fr.0.20139 | Fr.201.39 | 
| 2,000 | Fr.0.18303 | Fr.366.06 | 
| 5,000 | Fr.0.16315 | Fr.815.75 | 
| 10,000 | Fr.0.15086 | Fr.1,508.60 | 
| 50,000 | Fr.0.13840 | Fr.6,920.00 | 
| Unit Price without VAT: | Fr.0.72000 | 
|---|---|
| Unit Price with VAT: | Fr.0.77832 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland