SICRD10650CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 607
Unit Price: Fr.1.08000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: Fr.0.47192
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,976
Unit Price: Fr.3.12000
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICRD10650CT

DigiKey Part Number
1655-SICRD10650CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SICRD10650CT
Description
DIODE SIL CARBIDE 650V 5A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.83880Fr.2,097.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83880
Unit Price with VAT:Fr.0.90674