
SL13 | |
|---|---|
DigiKey Part Number | 1655-SL13TR-ND - Tape & Reel (TR) 1655-SL13CT-ND - Cut Tape (CT) 1655-SL13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22600 | Fr.2.26 |
| 100 | Fr.0.14260 | Fr.14.26 |
| 500 | Fr.0.10674 | Fr.53.37 |
| 1,000 | Fr.0.09515 | Fr.95.15 |
| 2,000 | Fr.0.08538 | Fr.170.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07479 | Fr.373.95 |
| 10,000 | Fr.0.06824 | Fr.682.40 |
| 15,000 | Fr.0.06490 | Fr.973.50 |
| 25,000 | Fr.0.06114 | Fr.1,528.50 |
| 35,000 | Fr.0.05892 | Fr.2,062.20 |
| 50,000 | Fr.0.05676 | Fr.2,838.00 |
| 125,000 | Fr.0.05414 | Fr.6,767.50 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |




