
STF40150C | |
---|---|
DigiKey Part Number | 1655-STF40150C-ND |
Manufacturer | |
Manufacturer Product Number | STF40150C |
Description | DIODE ARRAY SCHOTT 150V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.65000 | Fr.1.65 |
50 | Fr.0.79500 | Fr.39.75 |
100 | Fr.0.71190 | Fr.71.19 |
500 | Fr.0.56614 | Fr.283.07 |
1,000 | Fr.0.51926 | Fr.519.26 |
2,000 | Fr.0.47983 | Fr.959.66 |
5,000 | Fr.0.43730 | Fr.2,186.50 |
Unit Price without VAT: | Fr.1.65000 |
---|---|
Unit Price with VAT: | Fr.1.78365 |