




PT-2707 | |
|---|---|
DigiKey Part Number | 433-1060-ND |
Manufacturer | |
Manufacturer Product Number | PT-2707 |
Description | BUZZER PIEZO 3V 22X7MM W TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 2kHz 70dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-2707 Models |
Category | Technology Piezo |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Tray | Current - Supply 1mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.866" L x 0.276" W (22.00mm x 7.00mm) |
Frequency 2kHz | Height - Seated (Max) 1.055" (26.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 |
| 10 | Fr.0.74600 | Fr.7.46 |
| 25 | Fr.0.67040 | Fr.16.76 |
| 50 | Fr.0.61960 | Fr.30.98 |
| 100 | Fr.0.57340 | Fr.57.34 |
| 300 | Fr.0.50863 | Fr.152.59 |
| 500 | Fr.0.48160 | Fr.240.80 |
| 1,000 | Fr.0.44770 | Fr.447.70 |
| 5,000 | Fr.0.37974 | Fr.1,898.70 |
| Unit Price without VAT: | Fr.0.99000 |
|---|---|
| Unit Price with VAT: | Fr.1.07019 |

