
ST-03BH | |
|---|---|
DigiKey Part Number | 433-1006-2-ND - Tape & Reel (TR) 433-1006-1-ND - Cut Tape (CT) 433-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-03BH |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-03BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.46000 | Fr.2.46 |
| 10 | Fr.1.93100 | Fr.19.31 |
| 25 | Fr.1.75880 | Fr.43.97 |
| 50 | Fr.1.64020 | Fr.82.01 |
| 100 | Fr.1.53080 | Fr.153.08 |
| 250 | Fr.1.49328 | Fr.373.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.22446 | Fr.1,224.46 |
| 2,000 | Fr.1.22000 | Fr.2,440.00 |
| Unit Price without VAT: | Fr.2.46000 |
|---|---|
| Unit Price with VAT: | Fr.2.65926 |


