

WSPH-1609S | |
|---|---|
DigiKey Part Number | 433-1281-ND |
Manufacturer | |
Manufacturer Product Number | WSPH-1609S |
Description | SPEAKER 8OHM 500MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | WSPH-1609S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 5 kHz | |
Frequency - Self Resonant | 730Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.62000 | Fr.2.62 |
| 10 | Fr.2.05800 | Fr.20.58 |
| 25 | Fr.1.87440 | Fr.46.86 |
| 50 | Fr.1.74840 | Fr.87.42 |
| 100 | Fr.1.63200 | Fr.163.20 |
| 300 | Fr.1.46557 | Fr.439.67 |
| 500 | Fr.1.39508 | Fr.697.54 |
| 1,000 | Fr.1.31000 | Fr.1,310.00 |
| Unit Price without VAT: | Fr.2.62000 |
|---|---|
| Unit Price with VAT: | Fr.2.83222 |

