
S4K2U3000D | |
---|---|
DigiKey Part Number | 2106-S4K2U3000D-ND |
Manufacturer | |
Manufacturer Product Number | S4K2U3000D |
Description | UPS ON LINE 3000VA 120V 3G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 120V | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 12 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V, 127V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-20R (6), NEMA L5-30R (1) | |
Cord Length | - | |
Approval Agency | CE, CSA, cULus, FCC, UL | |
Size / Dimension | 21.300" L x 16.900" W (541.02mm x 429.26mm) | |
Height | 3.400" (86.36mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6,151.67000 | Fr.6,151.67 |
Unit Price without VAT: | Fr.6,151.67000 |
---|---|
Unit Price with VAT: | Fr.6,649.95527 |