
SRMX6SOW00D256E032V20E0 | |
|---|---|
DigiKey Part Number | 1668-SRMX6SOW00D256E032V20E0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOW00D256E032V20E0 |
Description | SBC 1.0GHZ 1 CORE 256MB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 256MB/0GB RAM ARM Cortex-A9 |
Category | Expansion Site/Bus Audio, GPIO, mPCIe, MIPI CSI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 256MB/0GB |
Series | Storage Interface eMMC, microSD |
Packaging Bulk | Video Outputs HDMI |
Part Status Active | Ethernet RJ45 (10/100/1000) |
Core Processor ARM Cortex-A9 | USB USB 2.0 (4) |
Speed 1GHz | Watchdog Timer No |
Number of Cores 1 | Operating Temperature -40°C ~ 85°C |
Form Factor SBC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.100.77150 | Fr.6,046.29 |
| Unit Price without VAT: | Fr.100.77150 |
|---|---|
| Unit Price with VAT: | Fr.108.93399 |

