HMD8708D-20M2600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMD8708D-20M2600

DigiKey Part Number
4947-HMD8708D-20M2600TR-ND - Tape & Reel (TR)
4947-HMD8708D-20M2600CT-ND - Cut Tape (CT)
4947-HMD8708D-20M2600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMD8708D-20M2600
Description
RF DIRECTIONAL COUPLER GENERAL P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.3GHz ~ 2.9GHz 19.8dB 10W 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SOSHIN ELECTRIC CO., LTD.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
2.3GHz ~ 2.9GHz
Coupling Factor
19.8dB
Applications
General Purpose
Insertion Loss
0.07dB
Power - Max
10W
Isolation
-
Return Loss
30.2dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.34000Fr.1.34
10Fr.1.08800Fr.10.88
25Fr.1.00320Fr.25.08
50Fr.0.94360Fr.47.18
100Fr.0.88760Fr.88.76
250Fr.0.81864Fr.204.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.77008Fr.385.04
1,000Fr.0.72438Fr.724.38
1,500Fr.0.69892Fr.1,048.38
2,500Fr.0.66809Fr.1,670.22
3,500Fr.0.64852Fr.2,269.82
5,000Fr.0.62840Fr.3,142.00
12,500Fr.0.60000Fr.7,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34000
Unit Price with VAT:Fr.1.44854