


SMS9P1 | |
|---|---|
DigiKey Part Number | SOU1225-ND |
Manufacturer | |
Manufacturer Product Number | SMS9P1 |
Description | CONN PLUG HSG 9POS 5.08MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.4.53260 | Fr.453.26 |
| Unit Price without VAT: | Fr.4.53260 |
|---|---|
| Unit Price with VAT: | Fr.4.89974 |
















