
UTG24AD | |
---|---|
DigiKey Part Number | UTG24AD-ND |
Manufacturer | |
Manufacturer Product Number | UTG24AD |
Description | CONN BACKSH ADPT SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.689" (42.90mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | Fr.23.91980 | Fr.1,195.99 |
Unit Price without VAT: | Fr.23.91980 |
---|---|
Unit Price with VAT: | Fr.25.85730 |