



UTS6JC10E7P | |
|---|---|
DigiKey Part Number | SOU2099-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC10E7P |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC10E7P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 10-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insert Material | Polychloroprene | |
Applications | Energy, Instrumentation, Lighting, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.37000 | Fr.22.37 |
| 10 | Fr.19.01300 | Fr.190.13 |
| 25 | Fr.17.82200 | Fr.445.55 |
| 50 | Fr.16.97180 | Fr.848.59 |
| 100 | Fr.16.16240 | Fr.1,616.24 |
| 250 | Fr.15.15160 | Fr.3,787.90 |
| 500 | Fr.14.44960 | Fr.7,224.80 |
| Unit Price without VAT: | Fr.22.37000 |
|---|---|
| Unit Price with VAT: | Fr.24.18197 |

