UTS714D19S32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS714D19S32
UTS714D19S32_View2
Lighting Interconnect Solutions

UTS714D19S32

DigiKey Part Number
UTS714D19S32-ND
Manufacturer
Manufacturer Product Number
UTS714D19S32
Description
CONN RCPT FMALE 19POS GOLD SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
UTS714D19S32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Lock, UV Resistant
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
25Fr.21.32200Fr.533.05
Manufacturers Standard Package
Unit Price without VAT:Fr.21.32200
Unit Price with VAT:Fr.23.04908