
08644 | |
|---|---|
DigiKey Part Number | 1568-08644-ND |
Manufacturer | |
Manufacturer Product Number | 08644 |
Description | MAGNET 0.125" SQ X 0.125" H SQU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.125" Sq x 0.125" H (3.18mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Square | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.125" Sq x 0.125" H (3.18mm x 3.18mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.00000 | Fr.1.00 |
| Unit Price without VAT: | Fr.1.00000 |
|---|---|
| Unit Price with VAT: | Fr.1.08100 |

