SEN-11792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEN-11792
SparkFun Fingerprint Scanner

11792

DigiKey Part Number
1568-11792-ND
Manufacturer
Manufacturer Product Number
11792
Description
FINGERPRINT SCANNER TTL GT-511C3
Customer Reference
Detailed Description
GT-511C3 - Fingerprint Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Fingerprint
Sensing Range
-
Interface
Serial
Sensitivity
-
Voltage - Supply
3.3V ~ 6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
GT-511C3
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.