Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1761ACPZ0.95-R7

DigiKey Part Number
ADP1761ACPZ0.95-R7TR-ND - Tape & Reel (TR)
ADP1761ACPZ0.95-R7CT-ND - Cut Tape (CT)
ADP1761ACPZ0.95-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1761ACPZ0.95-R7
Description
IC REG LINEAR 0.95V 1A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1761ACPZ0.95-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
1.98V
Voltage - Output (Min/Fixed)
0.95V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.053V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
11 mA
PSRR
67dB ~ 35dB (10kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Current Limit, Thermal Overload
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,723
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.51000Fr.7.51
10Fr.5.84500Fr.58.45
25Fr.5.43000Fr.135.75
100Fr.5.03880Fr.503.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.4.46455Fr.6,696.82
Manufacturers Standard Package
Unit Price without VAT:Fr.7.51000
Unit Price with VAT:Fr.8.11831