
SIRA20DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIRA20DP-T1-RE3TR-ND - Tape & Reel (TR) SIRA20DP-T1-RE3CT-ND - Cut Tape (CT) SIRA20DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA20DP-T1-RE3 |
Description | MOSFET N-CH 25V 81.7A/100A PPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 81.7A (Ta), 100A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA20DP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.58mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 10850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.41000 | Fr.1.41 |
| 10 | Fr.1.08400 | Fr.10.84 |
| 100 | Fr.0.73470 | Fr.73.47 |
| 500 | Fr.0.58500 | Fr.292.50 |
| 1,000 | Fr.0.55692 | Fr.556.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.47575 | Fr.1,427.25 |
| 6,000 | Fr.0.45500 | Fr.2,730.00 |
| Unit Price without VAT: | Fr.1.41000 |
|---|---|
| Unit Price with VAT: | Fr.1.52421 |


