
ADC08DJ3200AAV | |
---|---|
DigiKey Part Number | ADC08DJ3200AAV-ND |
Manufacturer | |
Manufacturer Product Number | ADC08DJ3200AAV |
Description | IC ADC 8BIT FOLD INTERP 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 2 Folding Interpolating 144-FCBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3.2G, 6.4G | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | JESD204B, Serial | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,494.03000 | $1,494.03 |
Unit Price without VAT: | $1,494.03000 |
---|---|
Unit Price with VAT: | $1,615.04643 |