
| S558-10GB-23 | |
|---|---|
| DigiKey Part Number | 5923-S558-10GB-23TR-ND - Tape & Reel (TR) 5923-S558-10GB-23CT-ND - Cut Tape (CT) 5923-S558-10GB-23DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S558-10GB-23 | 
| Description | MODULE XFRMR LAN 10G POE SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Fuse Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
| Inductance | 120µH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1CT:1CT | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.610" L x 0.480" W (15.49mm x 12.19mm) | |
| Height - Seated (Max) | 0.290" (7.37mm) | |
| Operating Temperature | -40°C ~ 85°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.89000 | Fr.5.89 | 
| 10 | Fr.5.31700 | Fr.53.17 | 
| 25 | Fr.5.10160 | Fr.127.54 | 
| 50 | Fr.4.94300 | Fr.247.15 | 
| 100 | Fr.4.78900 | Fr.478.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | Fr.4.55323 | Fr.1,365.97 | 
| 600 | Fr.4.40972 | Fr.2,645.83 | 
| 900 | Fr.4.32762 | Fr.3,894.86 | 
| 1,500 | Fr.4.22615 | Fr.6,339.22 | 
| Unit Price without VAT: | Fr.5.89000 | 
|---|---|
| Unit Price with VAT: | Fr.6.36709 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland