
19255 | |
|---|---|
DigiKey Part Number | 1568-19255-ND |
Manufacturer | |
Manufacturer Product Number | 19255 |
Description | TIMI-130 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIXXI-28 LCD 1.3" Display MatesBUS Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MatesBUS | |
Type | Display | |
Function | LCD 1.3" | |
Utilized IC / Part | PIXXI-28 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MatesBUS | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.38.35000 | Fr.38.35 |
| Unit Price without VAT: | Fr.38.35000 |
|---|---|
| Unit Price with VAT: | Fr.41.45635 |

