
SCEF502W122K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCEF502W122K4GV001ETR-ND - Tape & Reel (TR) 709-SCEF502W122K4GV001ECT-ND - Cut Tape (CT) 709-SCEF502W122K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCEF502W122K4GV001E |
Description | CAP CER 1200PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.225" L x 0.200" W (5.72mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.81mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.96000 | Fr.1.96 |
| 10 | Fr.1.34600 | Fr.13.46 |
| 50 | Fr.1.10220 | Fr.55.11 |
| 100 | Fr.1.02680 | Fr.102.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.89910 | Fr.449.55 |
| 1,000 | Fr.0.85961 | Fr.859.61 |
| 1,500 | Fr.0.83981 | Fr.1,259.71 |
| 2,500 | Fr.0.81788 | Fr.2,044.70 |
| 3,500 | Fr.0.80505 | Fr.2,817.68 |
| 5,000 | Fr.0.79270 | Fr.3,963.50 |
| 6,000 | Fr.0.78686 | Fr.4,721.16 |
| Unit Price without VAT: | Fr.1.96000 |
|---|---|
| Unit Price with VAT: | Fr.2.11876 |

