
LLG810D324-4 | |
|---|---|
DigiKey Part Number | 1921-LLG810D324-4-ND |
Manufacturer | |
Manufacturer Product Number | LLG810D324-4 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLG810D324-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.144.30000 | Fr.144.30 |
| 5 | Fr.134.83200 | Fr.674.16 |
| 10 | Fr.131.30000 | Fr.1,313.00 |
| 25 | Fr.127.07080 | Fr.3,176.77 |
| 50 | Fr.124.17560 | Fr.6,208.78 |
| Unit Price without VAT: | Fr.144.30000 |
|---|---|
| Unit Price with VAT: | Fr.155.98830 |

