


| ASRM2JA100R | |
|---|---|
| DigiKey Part Number | 738-ASRM2JA100RCT-ND - Cut Tape (CT) 738-ASRM2JA100RTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | ASRM2JA100R | 
| Description | RES 100 OHM 5% 2W AXIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ASRM2JA100R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
| Temperature Coefficient | 0/ -1800ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 | 
| 10 | Fr.0.43100 | Fr.4.31 | 
| 25 | Fr.0.36800 | Fr.9.20 | 
| 50 | Fr.0.32840 | Fr.16.42 | 
| 100 | Fr.0.29450 | Fr.29.45 | 
| 250 | Fr.0.25736 | Fr.64.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.23412 | Fr.117.06 | 
| 1,000 | Fr.0.21438 | Fr.214.38 | 
| 1,500 | Fr.0.20423 | Fr.306.34 | 
| 2,500 | Fr.0.19275 | Fr.481.88 | 
| 3,500 | Fr.0.18591 | Fr.650.68 | 
| 5,000 | Fr.0.17923 | Fr.896.15 | 
| 6,000 | Fr.0.17602 | Fr.1,056.12 | 
| 12,000 | Fr.0.16502 | Fr.1,980.24 | 
| 12,500 | Fr.0.16442 | Fr.2,055.25 | 
| Unit Price without VAT: | Fr.0.66000 | 
|---|---|
| Unit Price with VAT: | Fr.0.71346 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland