
CF12JT360R | |
---|---|
DigiKey Part Number | CF12JT360RTR-ND - Tape & Reel (TR) CF12JT360RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT360R |
Description | RES 360 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT360R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02900 | Fr.0.29 |
25 | Fr.0.02360 | Fr.0.59 |
50 | Fr.0.02080 | Fr.1.04 |
100 | Fr.0.01830 | Fr.1.83 |
250 | Fr.0.01548 | Fr.3.87 |
500 | Fr.0.01374 | Fr.6.87 |
1,000 | Fr.0.01225 | Fr.12.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00958 | Fr.47.90 |
10,000 | Fr.0.00871 | Fr.87.10 |
15,000 | Fr.0.00826 | Fr.123.90 |
25,000 | Fr.0.00775 | Fr.193.75 |
35,000 | Fr.0.00745 | Fr.260.75 |
50,000 | Fr.0.00715 | Fr.357.50 |
60,000 | Fr.0.00701 | Fr.420.60 |
120,000 | Fr.0.00652 | Fr.782.40 |
125,000 | Fr.0.00650 | Fr.812.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |