
| CF12JT620R | |
|---|---|
| DigiKey Part Number | CF12JT620RTR-ND - Tape & Reel (TR) CF12JT620RCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CF12JT620R | 
| Description | RES 620 OHM 5% 1/2W AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 620 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CF12JT620R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Temperature Coefficient | 0/ -400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02900 | Fr.0.29 | 
| 25 | Fr.0.02360 | Fr.0.59 | 
| 50 | Fr.0.02080 | Fr.1.04 | 
| 100 | Fr.0.01830 | Fr.1.83 | 
| 250 | Fr.0.01548 | Fr.3.87 | 
| 500 | Fr.0.01374 | Fr.6.87 | 
| 1,000 | Fr.0.01225 | Fr.12.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00958 | Fr.47.90 | 
| 10,000 | Fr.0.00871 | Fr.87.10 | 
| 15,000 | Fr.0.00826 | Fr.123.90 | 
| 25,000 | Fr.0.00775 | Fr.193.75 | 
| 35,000 | Fr.0.00745 | Fr.260.75 | 
| 50,000 | Fr.0.00715 | Fr.357.50 | 
| 60,000 | Fr.0.00701 | Fr.420.60 | 
| 120,000 | Fr.0.00652 | Fr.782.40 | 
| 125,000 | Fr.0.00650 | Fr.812.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland