CF 36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT36R0

DigiKey Part Number
CF14JT36R0TR-ND - Tape & Reel (TR)
CF14JT36R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT36R0
Description
RES 36 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT36R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,154
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01760Fr.0.44
50Fr.0.01540Fr.0.77
100Fr.0.01350Fr.1.35
250Fr.0.01140Fr.2.85
500Fr.0.01008Fr.5.04
1,000Fr.0.00896Fr.8.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00696Fr.34.80
10,000Fr.0.00631Fr.63.10
15,000Fr.0.00597Fr.89.55
25,000Fr.0.00559Fr.139.75
35,000Fr.0.00536Fr.187.60
50,000Fr.0.00514Fr.257.00
60,000Fr.0.00503Fr.301.80
120,000Fr.0.00467Fr.560.40
125,000Fr.0.00465Fr.581.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648