4.3 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT4M30

DigiKey Part Number
738-CF18JT4M30TR-ND - Tape & Reel (TR)
738-CF18JT4M30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT4M30
Description
RES 4.3M OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT4M30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,678
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01700Fr.0.17
25Fr.0.01480Fr.0.37
50Fr.0.01280Fr.0.64
100Fr.0.01120Fr.1.12
250Fr.0.00948Fr.2.37
500Fr.0.00834Fr.4.17
1,000Fr.0.00741Fr.7.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00574Fr.28.70
10,000Fr.0.00519Fr.51.90
15,000Fr.0.00491Fr.73.65
25,000Fr.0.00459Fr.114.75
35,000Fr.0.00440Fr.154.00
50,000Fr.0.00421Fr.210.50
60,000Fr.0.00412Fr.247.20
120,000Fr.0.00382Fr.458.40
125,000Fr.0.00380Fr.475.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648