
CF18JT620K | |
|---|---|
DigiKey Part Number | CF18JT620KTR-ND - Tape & Reel (TR) CF18JT620KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT620K |
Description | RES 620K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT620K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 25 | Fr.0.01520 | Fr.0.38 |
| 50 | Fr.0.01300 | Fr.0.65 |
| 100 | Fr.0.01140 | Fr.1.14 |
| 250 | Fr.0.00964 | Fr.2.41 |
| 500 | Fr.0.00850 | Fr.4.25 |
| 1,000 | Fr.0.00754 | Fr.7.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00584 | Fr.29.20 |
| 10,000 | Fr.0.00528 | Fr.52.80 |
| 15,000 | Fr.0.00500 | Fr.75.00 |
| 25,000 | Fr.0.00467 | Fr.116.75 |
| 35,000 | Fr.0.00448 | Fr.156.80 |
| 50,000 | Fr.0.00429 | Fr.214.50 |
| 60,000 | Fr.0.00420 | Fr.252.00 |
| 120,000 | Fr.0.00389 | Fr.466.80 |
| 125,000 | Fr.0.00387 | Fr.483.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

