
CF18JT75R0 | |
|---|---|
DigiKey Part Number | CF18JT75R0TR-ND - Tape & Reel (TR) CF18JT75R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT75R0 |
Description | RES 75 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01700 | Fr.0.17 |
| 25 | Fr.0.01480 | Fr.0.37 |
| 50 | Fr.0.01280 | Fr.0.64 |
| 100 | Fr.0.01120 | Fr.1.12 |
| 250 | Fr.0.00948 | Fr.2.37 |
| 500 | Fr.0.00834 | Fr.4.17 |
| 1,000 | Fr.0.00741 | Fr.7.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00574 | Fr.28.70 |
| 10,000 | Fr.0.00519 | Fr.51.90 |
| 15,000 | Fr.0.00491 | Fr.73.65 |
| 25,000 | Fr.0.00459 | Fr.114.75 |
| 35,000 | Fr.0.00440 | Fr.154.00 |
| 50,000 | Fr.0.00421 | Fr.210.50 |
| 60,000 | Fr.0.00412 | Fr.247.20 |
| 120,000 | Fr.0.00382 | Fr.458.40 |
| 125,000 | Fr.0.00380 | Fr.475.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

